Texas Instruments TIOL221EVM PHY Evaluation Module (EVM)

Texas Instruments TIOL221EVM PHY Evaluation Module (EVM) is a platform to evaluate the main features and performance of the TIOL221 in both the pin-control and SPI configurations. The Texas Instruments TIOL221EVM contains an industry-standard four-pin M12 connector with a Class A two-channel configuration implementing one IO-Link communication channel and one digital input or output channel. A screw terminal block for bare wire connections or external loads is also provided.

Features

  • TIOL221 dual-channel IO-Link device PHY with integrated LDO and SPI Interface
  • Industry-standard four-pin M12 connector for a two-channel configuration (one IO-Link plus one DO/DI) as well as a bare-wire screw terminal
  • Footprints for TVS diodes or extra filtering components to protect from noise and transient pulses
  • Current limits are configurable with potentiometers or a dedicated resistor option selected with a jumper
  • Header pins and test points to facilitate both pin-mode and SPI-mode operation
  • 8KB I2C EEPROM

Kit Contents

  • One TIOL221EVM board
  • Evaluation module disclaimer Read Me

Applications

  • Field transmitters and actuators
  • Factory automation
  • Process automation
  • IO-link PHY in remote IO

Board Features

Location Circuit - Texas Instruments TIOL221EVM PHY Evaluation Module (EVM)
Publicado: 2024-10-23 | Actualizado: 2024-10-29