Texas Instruments TLV185x & TLV186x Nanopower Comparators

Texas Instruments TLV185x/TLV185x-Q1 and TLV186x/TLV186x-Q1 Nanopower Comparators are single-channel high-voltage comparators with open-drain output. The open-drain output allows logical OR'ing of multiple open-drain outputs and logic-level translation. This device operates at 440nA per channel low supply current and 1.8V to 40V wide input voltage range. The TLV185x/TLV185x-Q1 and TLV186x/TLV186x-Q1 comparator includes an open-drain output stage, making it appropriate for level translation. These nano power comparators operate at -40°C to 125°C temperature range. Applications include mobile phones/tablets, headsets/headphones and earbuds, PCs and notebooks, gas detectors, smoke and heat detectors, motion detectors, gas meters, and servo drive position sensors. The Texas Instruments TLV185x-Q1/TLV186x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 440nA per channel low supply current
  • 1.8V to 40V wide supply voltage range
  • Over-the-rail inputs:
    • Common-mode range extends 40V above (V-) independent of (V+)
  • Fail-safe inputs:
    • High-impedance inputs with no supply
  • Internal power-on-reset provides a known startup condition
  • No phase reversal for overdriven inputs
  • Reverse battery protection up to 40V
  • Open-drain output option
  • -40°C to 125°C operating temperature range

Applications

  • Mobile phones and tablets
  • Headsets/headphones and earbuds
  • PC and notebooks
  • Gas detector
  • Smoke and heat detector
  • Motion detector
  • Gas meter
  • Servo drive position sensor

Block Diagram

Block Diagram - Texas Instruments TLV185x & TLV186x Nanopower Comparators
Publicado: 2023-01-27 | Actualizado: 2024-10-30