Texas Instruments TLV323x/TLV323x-Q1 High-Speed Comparators

Texas Instruments TLV323x/TLV323x-Q1 High-Speed Comparators are a family of 5V single and dual-channel comparators with push-pull outputs. The family has an excellent speed-to-power combination with a propagation delay of 20ns and a full supply voltage range of 2.7V to 5V with a quiescent supply current of only 200µA per channel. All Texas Instruments TLV323x/TLV323x-Q1 devices are specified for operation across the expanded temperature range of –40°C to 125°C. The TLV323x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 20ns propagation delay
  • +/-4mV (maximum) input offset voltage
  • 200µA per channel low supply current
  • Input voltage range extends 100mV beyond either rail
  • 1.55mV internal hysteresis
  • Push-pull output
  • Temperature range of -40°C to +125°C

Applications

  • Mobile phones and tablets
  • Headsets/headphones and earbuds
  • PC and notebooks
  • Gas detector
  • Smoke and heat detector
  • Motion detector
  • Gas meter
  • Servo drive position sensor

Functional Block Diagram

Block Diagram - Texas Instruments TLV323x/TLV323x-Q1 High-Speed Comparators
Publicado: 2024-09-20 | Actualizado: 2025-07-10