Texas Instruments TLV61046AEVM-833 Boost Converter EVM
Texas Instruments TLV61046AEVM-833 Boost Converter Evaluation Module (EVM) helps to evaluate the electrical and thermal performance of the TLV61046A. The TLV61046A is a boost converter that integrates both a freewheeling diode and an isolation MOSFET. The external components of the evaluation module are selected to cover most of the normal applications. These external components can be modified according to the TLV61046A datasheet to meet special requirements.Features
- Output voltage up to 28V
- Operating input voltage from 1.8V to 5.5V
- Integrating power diode and isolation MOSFET
- Output short circuit protection
- True disconnection between input and output during shutdown
Publicado: 2017-10-18
| Actualizado: 2025-03-05