Texas Instruments TMAG5x33EVM Switch Evaluation Modules (EVMs)

Texas Instruments TMAG5x33EVM Switch Evaluation Module (EVM) provides an easy-to-use platform to evaluate or prototype with the TMAG5133 or TMAG5233 Hall-effect switch. The TMAG5x33 devices are low-power, in-plane, Hall-effect switches optimized for compact battery-powered industrial and consumer applications. The output is active-low push-pull, driving the output pin low when a magnetic field is present and returning high when no field is present. The Texas Instruments TMAG5x33EVM evaluation module includes one magnet in addition to the circuit board.

Features

  • Simple evaluation module for custom-use cases
  • Includes a handheld magnet for quick evaluation
  • Jumper to measure device current draw

Kit Contents

  • TMAG5133EVM or TMAG5233EVM circuit board
  • Handheld magnet

Applications

  • Door and window sensor
  • Appliance door open/close
  • E-Meter tamper detection
  • Electric smart lock
  • Smoke detector push button
  • Food processor accessory detection

Board Callout

Chart - Texas Instruments TMAG5x33EVM Switch Evaluation Modules (EVMs)
Publicado: 2024-10-23 | Actualizado: 2025-03-31