Texas Instruments TMP126EVM Evaluation Module
Texas Instruments TMP126EVM Evaluation Module is ideal for getting started on development with the TMP126. The TMP126 is a high-accuracy, 0.5°C digital temperature sensor that offers an ambient temperature range of -55°C to +175°C. With a fast conversion rate, low supply current, and a simple three-wire SPI-compatible interface, the TMP126 is ideal for a wide range of applications.The TI TMP126EVM Evaluation Module and GUI (graphical user interface) are designed to provide the user with a quick setup to evaluate the TMP126 and gain familiarity with the device down to the bit-by-bit register level. Additionally, the TMP126EVM features a perforated break-out portion, allowing the user to separate the TMP126 and still utilize the MSP430 and GUI to interact with and configure the device.
Features
- Provided GUI for simple and fast setup
- Perforated PCB (printed circuit board) allows the sensor to be placed in the user's system
- Provides best temperature accuracy measurement with 0.03125°C resolution (14-bit)
- GUI runs online or through desktop installation
- Web, Windows, Linux, OS X Supported platforms
Kit Contents
- TMP126EVM
- USB Cable
Hardware Features
PCB Layout
Additional Resources
Publicado: 2022-03-30
| Actualizado: 2025-03-06