Texas Instruments TPS1H200EVM High-Side Evaluation Module

Texas Instruments TPS1H200EVM 40V, 2A, 200mΩ On-Resistance High-Side Switch Evaluation Module is configured to evaluate the TPS1H200-Q1. The TPS1H200-Q1 is a high-side switch with integrated NMOS power FET and a charge pump. Different input voltages consisting of 3.4V to 40V are applied under various loading conditions of 0A to 2.5A through the TPS1H200EVM. The Texas Instruments TPS1H200EVM monitors switching waveforms and diagnostics. Additionally, the Evaluation Module features programmable current limit functions, high accuracy current sense, and is tested according to AECQ100-12.

Features

  • Single channel high side power switch tested according to AECQ100-12
  • Operating voltage 4-40V, extended operating down to 3.4V
  • Ultra-low standby current, <500nA
  • High accuracy current sense
  • Programmable current limit functions

Applications

  • High-side relay drivers
  • High-voltage power switch for the submodule power supply
  • Low-wattage lamp driver
  • General resistive, inductive, and capacitive loads
  • Replace electromechanical relays and fuses

Configuration (Top View)

Location Circuit - Texas Instruments TPS1H200EVM High-Side Evaluation Module
Publicado: 2018-03-28 | Actualizado: 2022-11-14