Texas Instruments TPS22950LEVM Evaluation Module

Texas Instruments TPS22950LEVM Evaluation Module is a two-layer PCB featuring the TPS22950L load switch. The VIN and VOUT connections can handle high continuous currents and offer a low-resistance pathway into and out of the device under test. The test point connections allow the TPS22950LEVM to control the device with user-defined test conditions and make accurate RON measurements.

Features

  • VIN input voltage range of 1.8V to 5.5V
  • 2.7A maximum continuous switch current operation
  • Low ON-Resistance (RON) on 34mΩ (typ)
  • Adjustable current limit and fixed quick output discharge
  • Thermal shutdown

Layout

Texas Instruments TPS22950LEVM Evaluation Module

Schematic

Schematic - Texas Instruments TPS22950LEVM Evaluation Module
Publicado: 2022-05-25 | Actualizado: 2022-06-03