Texas Instruments TPS25762DQ1EVM Evaluation Module (EVM)
Texas Instruments TPS25762DQ1EVM Evaluation Module (EVM) is designed for the TPS25762-Q1 D version, a highly integrated USB Type-C™ Power Delivery (PD) controller for single USB port applications. These applications include charging only and charging with USB 2.0/3.0 data. The Texas Instruments TPS25762DQ1EVM supports single-port charging only.Features
- TPS25762-Q1 integrated buck-boost four power switches support up to 65W USB PD output power
- CC1, CC2, DP, and DM support short-to-VBAT and VBUS protection; VBUS supports short-to-VBAT and GND protection
- Supply voltage and temperature-dependent power management
- USB Type-C Power Delivery Rev 3.1 and battery charging specification Rev 1.2 compliant
Required Equipment
- TPS25762-Q1 Automotive USB Type-C Power Delivery Controller with Buck-Boost Regulator datasheet
- TPS257XX-Q1-GUI graphical user interface
- 5.5V to 18V DC power supply
- Passive USB Type-C e-marker cable
- UFP emulator for Port A
- USB Type-A to USB Micro-B cable
- Notebook with USB 2.0 capabilities
Applications
- Automotive USB charge
- Automotive media hub
- Automotive head unit
- Automotive rear seat entertainment
Additional Resources
Board Layout
Publicado: 2024-10-25
| Actualizado: 2024-12-03