Texas Instruments TPS548A29EVM-023 Evaluation Module (EVM)
Texas Instruments TPS548A29EVM-023 Evaluation Module (EVM) is designed to demonstrate the small printed circuit board that may be achieved when designing with the TPS548A29 device. The TPS548A29 is a 15A, DC-DC, D-CAP3 synchronous buck converter with 0.6Vref and internal 4.5V LDO, with integrated high-side and low-side MOSFETs.The Texas Instruments TPS548A29EVM-023 Evaluation Module features a D-CAP3 control mode with a fast load step response and supports all ceramic output capacitors. The TPS548A29EVM-023 also provides auto-skipping for high light-load efficiency and differential remote sense for high output accuracy.
Features
- D-CAP3 control mode with fast load step response
- Supports all ceramic output capacitors
- Auto-skipping for high light load efficiency
- Differential remote sense for high output accuracy
Front & Back Overview
Publicado: 2020-06-23
| Actualizado: 2024-06-26