Texas Instruments TPS55010EVM-009 Evaluation Module
Texas Instruments TPS55010EVM-009 Evaluation Module is a fully assembled and tested circuit for evaluating the TPS55010 isolated DC/DC converter with integrated FETs. The TPS55010EVM-009 uses fixed frequency current mode control and a half-bridge power stage with primary-side feedback to regulate the output voltage for power levels up to 2W. This evaluation module features isolated flybuck topology, primary-side feedback, and 100kHz to 2000kHz switching frequency. The Texas Instruments TPS55010EVM-009 synchronizes to an external clock and has an adjustable slow start and adjust voltage UVLO.Features
- Isolated Flybuck Topology
- Primary Side Feedback
- 100kHz to 2000kHz Switching Frequency
- Synchronizes to External Clock
- Adjustable Slow Start
- Adjustable Input Voltage UVLO
- Open Drain Fault Output
- Cycle-by-Cycle Current Limit
- Thermal Shutdown Protection
- 3mm×3mm 16-Pin QFN Package
Applications
- Floating Supplies for IGBT Gate Drivers
- Noise Immunity in PLCs, Data Acquisition and Measurement Equipment
- Isolated RS-232 and RS-485 Communication Channels
- Powers Line Drivers, ISO Amplifiers, Sensors, CAN Transceivers
- Promotes Safety in Medical Equipment
Functional Diagram
Publicado: 2012-01-27
| Actualizado: 2022-03-11