Texas Instruments TPS7A85EVM-754 LDO Voltage Regulator EVM

Texas Instruments TPS7A85EVM-754 LDO Voltage Regulator Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A85. The TPS7A85 is a high-current 4A low dropout voltage regulator. The evaluation module is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 4A.​

Features

  • 180mV (max) at 4A Low dropout
  • 1% (max) Accuracy over line, load, and temperature
  • 0.8V to 3.95V ANY-OUT Output voltage range
  • 0.8V to 5.0V Adjustable output voltage range
  • 40dB at 500kHz High power-supply ripple rejection
Publicado: 2016-04-14 | Actualizado: 2025-03-06