Texas Instruments TPS7B8401EVM Regulator Evaluation Module (EVM)
Texas Instruments TPS7B8401EVM Regulator Evaluation Module (EVM) is a platform for evaluating the operation and performance of the TPS7B84 family of linear regulators. This Texas Instruments TPS7B8401EVM configuration contains a single wide-input-voltage, small-size, linear regulator for various applications. The regulator can deliver up to 150mA to the load with low dropout (LDO) VIN to VOUT. For stability, use an output capacitor with a minimum derated capacitance of 1μF (or larger).Features
- Qualified for automotive applications
- -40°C to 150°C operating junction temperature range
- 3V to 40V wide VIN range up to 42V transient
- 150mA (max) output current
- 2% output voltage accuracy
Board Layout
Publicado: 2020-05-28
| Actualizado: 2025-03-06