Texas Instruments TPS7E71 Low-Dropout Regulators (LDOs)
Texas Instruments TPS7E71 Low-Dropout Regulators (LDOs) are low quiescent current devices and support a wide input voltage range of 3V to 30V. These LDOs feature a wide output range of 1.2V to 28V for the adjustable configuration and 1.8V to 12V for the fixed configuration, with a load current of up to 150mA. The TPS7E71 LDOs operate at a 2.8µA quiescent current at no load, high PSRR of 70dB at 1kHz and 45dB at 100kHz, and a 450mV (typical) dropout voltage at 150mA. These LDOs support very tight DC accuracy of ±1.2% over line, load, and -40°C to +125°C operating temperature range. Protection features include overcurrent, overtemperature, and over-power-delivery protection for reliable operation of the LDO. Typical applications include appliances, home and building automation, retail automation and payment, grid infrastructure, medical applications, and lighting applications.
Features
- 3V to 30V (32V maximum) input voltage range
- Available output voltage options:
- 1.8V to 12V fixed
- 1.2V to 28V adjustable
- Up to 150mA output current
- ±1.2% accuracy across line, load, and temperature
- 2.8μA at IOUT = 0mA ultra-low IQ
- Stable with 2.2µF or larger ceramic capacitors and 0Ω to 1Ω ESR range
- 450mV (typical) at 150mA dropout voltage
- High PSRR:
- 70dB at 1kHz
- 45dB at 100kHz
- Over-current, over-power, and over-temperature limiting
- Package:
- 5-pin SOT-23 (DBV) [RθJA: 190.9°C/W]
- 6-pin WSON (DRV) [RθJA: 90.2°C/W]
- -40°C to +125°C operating junction temperature range
- -40°C to +150°C extended range, M version
Applications
- Appliances
- Home and building automation
- Retail automation and payment
- Grid infrastructure
- Medical applications
- Lighting applications
Typical Application Diagram
Functional Block Diagram