Texas Instruments TPSM63610EVM Evaluation Board
Texas Instruments TPSM63610EVM Evaluation Board is used to evaluate, control, and configure the TPSM63610 power module. The TPSM63610EVM implements jumpers and test points to configure and test the features of the TPSM63610 on-the-fly. The TI TPSM63610EVM evaluation board serves as an example for the circuit design and layout for the TPSM63610 in the end user's application.Features
- Wide input voltage range of 6V to 36V
- 5V default output voltage with jumper adjustable output voltages of 3.3V or 5V
- Input, differential EMI filter for compliance testing on bottom of EVM
- 1MHz default switching frequency with jumper adjustable switching frequency of 2.2MHz, 1.4MHz, 1MHz, 700kHz, or 400kHz
EVM Test Setup
Front View
Back View
Publicado: 2022-11-07
| Actualizado: 2022-12-27