Texas Instruments TS5A4594 SPST General Purpose Analog Switch
Texas Instruments TS5A4594 SPST General Purpose Analog Switch is a single-pole, single-throw (SPST) analog switch designed to operate from 2V to 5.5V. The Texas Instruments TS5A4594 can handle digital and analog signals, and signals up to V+ can be transmitted in either direction.Features
- Low ON-state resistance of 8Ω
- ON-state resistance flatness of 1.5Ω
- Control inputs are 5.5V tolerant
- Low charge injection of 5pC (max.)
- 450MHz -3dB bandwidth at 25°C
- Low total harmonic distortion (THD) of 0.04%
- 2V to 5.5V single-supply operation
- Specified at 5V and 3.3V nodes
- -82dB OFF isolation at 1MHz
- Latch-up performance exceeds 100mA per JESD 78, Class II
- 0.5nA max OFF leakage
- ESD performance tested per JESD 22
- 2000V human-body model (A114-B, Class II)
- 1000V charged-device model (C101)
- TTL/CMOS-logic compatible
Applications
- Sample-and-hold circuits
- Battery-powered equipment (cellular phones, PDAs)
- Audio and video signal routing
- Communication circuits
- PCMCIA cards
Videos
Pin Configuaration
Publicado: 2025-01-20
| Actualizado: 2025-01-24