Chip Quik CQ2LF-xS Water Washable Liquid Flux
Chip Quik CQ2LF-xS Water Washable Liquid Flux feature non-flammable and low-solid and arewater-soluble. These liquid flux are made up of highly activated Organic Acid (OA) and is VOC-free. The CQ2LF-xS water washable liquid flux offer excellent wetting and are easily cleaned with water or Isopropyl Alcohol (IPA). These liquid flux can be used for both lead and lead-free applications. The water-washable liquid flux are ideal for all rework, solder, and de-solder applications.Features
- Non-flammable
- Low solids
- Water soluble
- Highly activated Organic Acid (OA)
- VOC free
- Excellent wetting
- Easily cleaned with water or IsoPropyl Alcohol (IPA)
- Leaded and lead-free applications
- RoHS 3 and REACH compliant
Applications
- Rework
- Solder
- De-solder
Publicado: 2024-04-23
| Actualizado: 2024-05-13