Amphenol Technical Products International Heavy Duty Power Connectors

Amphenol Technical Products International Heavy Duty Power Connectors are designed as a high-performance, cost-effective signal and power transmission solution. These connectors integrate both signal and power transmission in one body. The heavy-duty power connectors feature a colored body and enhanced rib for blind mating and a 100-minute mating cycle. These power connectors are available with key A, B, and C options and CPA options. The heavy-duty power connectors are ideal for signal and power transmission for PDU in the battery pack.

HC Signal Key Map

Amphenol Technical Products International Heavy Duty Power Connectors

Features

  • Colored body and enhanced rib for mating
  • Up to IP68 protection (mated)
  • Scalable pin count per specific requirement
  • Available with key A, B, and C option
  • Available with CPA option

Specifications

  • 32-pin count
  • Current rating:
    • 13A maximum for power transmission
    • 5A maximum for signal transmission
  • Cable size:
    • 14AWG to 18AWG power
    • 20AWG to 22AWG signal
  • 3000VDC dielectric withstand voltage
  • -40°C to 125°C operating temperature range
  • IP6K9K and IP68 (mated, submersion in 1m depth water with 48hours)
  • 100 minute mating cycle
  • 60KPa air leakage
  • UL94-V0 fire classification 

Applications

  • Signal and power transmission for PDU

Dimension Diagram

Mechanical Drawing - Amphenol Technical Products International Heavy Duty Power Connectors
View Results ( 17 ) Page
N.º de artículo Hoja de datos Indicador de cable min Revestimiento del contacto Régimen de corriente Temperatura de trabajo máxima Temperatura de trabajo mínima Indicador de cable máx
HCTM20104 HCTM20104 Hoja de datos 22 AWG Tin 5 A 20 AWG
HCTF20104 HCTF20104 Hoja de datos 22 AWG Tin 20 AWG
HCTF20101 HCTF20101 Hoja de datos 22 AWG Gold 20 AWG
HCTM16164 HCTM16164 Hoja de datos 18 AWG Tin 13 A 16 AWG
HCTM20101 HCTM20101 Hoja de datos 22 AWG Gold 5 A 20 AWG
HCTF16161 HCTF16161 Hoja de datos 18 AWG Gold 16 AWG
HC18B-S32-2 HC18B-S32-2 Hoja de datos 22 AWG Gold 13 A + 125 C - 40 C 16 AWG
HC18C-S32 HC18C-S32 Hoja de datos 22 AWG Gold 13 A + 125 C - 40 C 16 AWG
HC18B-S32 HC18B-S32 Hoja de datos 22 AWG Gold 13 A + 125 C - 40 C 16 AWG
HC08C-P32R HC08C-P32R Hoja de datos 22 AWG Gold 13 A + 125 C - 40 C 16 AWG
Publicado: 2023-08-25 | Actualizado: 2024-01-25