Chip Quik Dual Row Adapters
Chip Quik Dual Row Adapters include a range of products from DIP-08 Adapters to dual row 0.35mm pitch stencils to compact series adapters. The DIP300-SOIC dual row adapters support DIP-08 (0.3" width, 0.1" pitch) to SOIC-8 narrow/wide (1.27mm pitch, 150/200 mil body) adapters. The GEN-DR035 adapters accommodate generic dual row 0.35mm pitch and 40/60-pin configurations. The dual row adapters operate within the -40°C to 130°C temperature range and feature a 260°C maximum reflow temperature. These adapters are lead-free and are RoHS 3 and REACH compliant. The PCB construction is FR-4 UL94V-0 rated, and the board assembly standard is IPC-A-610 Class II.Stainless Steel Stencils
The GEN-DR035 Stainless Steel Stencils support generic dual-row adapters. These stainless steel stencils are available in 0.35mm and 1.5mm pitch and 40, 60 pin configurations. The IPC0266-S stencil supports compact series adapters and features a 1.27mm pitch and 150/200mil body.
Specifications
- DIP300-SOIC:
- DIP-08 (DIP-8) (0.3" width, 0.1" pitch) to SOIC-8 narrow/wide (1.27mm pitch, 150/200/300mil body) adapter
- GEN-DR035/150:
- Generic dual row 0.35mm/1.5mm Pitch to DIP-40/60 adapters
- IPC026x:
- SOIC-8 to TO-8 SMT adapter (1.27mm pitch, 150/200mil body) compact series
- DIP-8 socket to TO-8 SMT adapter (2.54mm pitch, 300mil body) compact series
- -40°C to 130°C operating temperature range
- 260°C reflow maximum temperature
- Lead-free
- RoHS 3 and REACH compliant
- FR-4 UL94V-0 rated
- IPC-A-610 Class II assembly standard
View Results ( 11 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| GEN-DR035-P40 | ![]() |
Enchufes y adaptadores Generic Dual Row 0.35mm Pitch 40-Pin to DIP-40 Adapter |
| GEN-DR035-P60 | ![]() |
Enchufes y adaptadores Generic Dual Row 0.35mm Pitch 60-Pin to DIP-60 Adapter |
| GEN-DR150-P40 | ![]() |
Enchufes y adaptadores Generic Dual Row 1.5 mm Pitch 40-Pin to DIP-40 Adapter |
| IPC0266C | ![]() |
Enchufes y adaptadores SOIC-8 to TO-8 SMT Adapter (1.27 mm pitch, 150/200 mil body) Compact Series |
| IPC0267C | ![]() |
Enchufes y adaptadores DIP-8 Socket to TO-8 SMT Adapter (2.54 mm pitch, 300 mil body) Compact Series |
| DIP300-SOIC-08W | ![]() |
Enchufes y adaptadores DIP-08 (DIP-8) (0.3" width, 0.1" pitch) to SOIC-8 Wide (1.27mm pitch, 300 mil body) Adapter |
| IPC0266-S | ![]() |
Otras herramientas SOIC-8 (1.27 mm pitch, 150/200 mil body) Stainless Steel Stencil |
| DIP300-SOIC-08N | ![]() |
Enchufes y adaptadores DIP-08 (DIP-8) (0.3" width, 0.1" pitch) to SOIC-8 Narrow (1.27mm pitch, 150/200 mil body) Adapter |
| GEN-DR035-P40-S | ![]() |
Otras herramientas Generic Dual Row 0.35mm Pitch 40-Pin Stencil |
| GEN-DR035-P60-S | ![]() |
Placas de circuitos impresos (PCB) y tarjetas de prueba Generic Dual Row 0.35mm Pitch 60-Pin Stencil |
Publicado: 2023-08-10
| Actualizado: 2023-08-16