Torex Semiconductor XCL102/XCL103 Step-Up Micro DC/DC Converters

Torex XCL102/XCL103 Step-Up micro DC/DC Converters combine an inductor and control IC in one small package, minimizing PCB area space requirements. Support for applications that require an internally fixed output is allowed through a wide operating voltage range of 0.9V to 6.0V. Two controls are available, PWM (XCL102) and automatic PWM/PFM switching control (XCL103).

The devices prevent application malfunction by the CL discharge function in stand-by mode. The XCL102/XCL103 converters are ideal for wireless devices and other applications that are easily affected by noise, due to a reduction in unwanted radiation noise. Additional functions include soft-start, load disconnection, and bypass switch functions. Internal protection circuits include overcurrent limits, integral latches, and output short protection.

Features

  • 0.9V to 6.0V input voltage range (absolute max. rating: 7.0V)
  • 2.2V to 5.5V fixed output voltage (0.1V increments)
  • 500mA @VOUT=5.0V, VBAT=3.3V (Typ.), 350mA @VOUT=3.3V, VBAT =1.8V (Typ.) output current
  • Control mode selection: PWM (XCL102 Series) or auto PWM/PFM (XCL103 Series)
  • Load transient response: 100mV@VOUT=3.3V,VBAT=1.8V, IOUT=1mA→200mA
  • Protection circuits: Overcurrent limit (Integral latch method), output short-circuit protection
  • Functions: Soft-start, load disconnection function (D type), CL auto-discharge function (D type), bypass switch function (E type)
  • 3.0MHz (±20%) oscillation frequency
  • 0.8A input current
  • Ceramic output capacitor
  • -40℃ to +85℃ operating ambient temperature
  • CL-2025-02 package
  • Environmentally friendly: EU RoHS compliant, Pb free

Applications

  • Portable equipment
  • Beauty and health equipment
  • Wearable devices
  • Games and hobbies
  • PC peripherals
  • Devices with 1~3 Alkaline, 1~3 Nickel Hydride, and 1 Lithium and 1 Li-ion

Block Diagram

Block Diagram - Torex Semiconductor XCL102/XCL103 Step-Up Micro DC/DC Converters
Publicado: 2017-08-01 | Actualizado: 2023-02-21