Toshiba General-Purpose Single-Output Voltage Regulators
Toshiba TCR2LF/TCR2LE/TCR2LN CMOS General-Purpose Single-Output Voltage Regulators feature ultra-low quiescent bias current and low dropout voltage. These complementary metal-oxide-semiconductor voltage regulators are available in fixed output voltages between 0.8V and 3.6V and capable of driving up to 200mA. TCR2LF/TCR2LE/TCR2LN voltage regulators also feature overcurrent protection and auto-discharge function. As small ceramic input and output capacitors 0.1µF can be used with the voltage regulators, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.
Features
- Overcurrent protection
- Auto-discharge
- Pull-down connection between CONTROL and GND
- Ceramic capacitors can be used ( CIN = 0.1µF, COUT = 0.1µF)
Specifications
- Low dropout voltage
- 270mV (typ.) VIN-VOUT at 2.5V-output, IOUT = 150mA (TCR2LF/TCR2LE)
- 250mV (typ.) VIN-VOUT = at 2.5V-output, IOUT = 150mA (TCR2LN)
- Low quiescent bias current (2µA (max.) IB at IOUT = 0mA, Tj = -40°C to +85°C)
- Wide range output voltage lineup of 0.8V to 3.6V VOUT
- High VOUT accuracy ±1.0% (1.8V VOUT)
Datasheets
TCR2LF/TCR2LE Application Circuit
TCR2LN Application Circuit
Publicado: 2019-10-03
| Actualizado: 2026-03-09