Toshiba Smart Watch Solution

Toshiba Smart Watch Solution provides a reference design based on Toshiba discrete components, specifically selected to get more performance in a smaller package. Designing power circuitry for smartwatches and other wearables can be challenging due to the expectations of today’s consumer, such as more functionality, longer battery life, and smaller size. Toshiba offers a broad portfolio of components like tiny MOSFETs, diodes, and transistors in addition to feature-rich ICs such as LDO regulators, Load Switches, and the intelligent eFuse IC, all designed to increase available board space, reduce passive current consumption, and ensure long battery life.

Key Benefits

  • Wide portfolio of products
  • Reduce the need for board space with smaller packaging
  • Increased battery life by minimizing quiescent current (IQ)
  • Offers application notes and other material to help with design
  • Aids in current protection standards (IEC-62368-1) with eFuse

Overall Block Diagram

Block Diagram - Toshiba Smart Watch Solution

Power Supply Circuit Solutions

Wireless or contact charging presents design challenges with control and protection from the outside world, whether a short circuit condition or EMI.

Toshiba Load Switches or eFuse IC can provide precise control in addition to over-voltage and over-current protection. These ICs are supported with various FETs and diodes.

Beyond the PMIC, there are requirements for LDOs and switches designed for rails leading to sensitive sensors, chipsets, and other modules. Performance is maximized by implementing low IQ load switches and LDOs in tiny wafer-level chip-scale packages.

Power Supply Block Diagram

Block Diagram - Toshiba Smart Watch Solution

Interface Circuit Solutions

Another consideration is the interface side of any design. This involves the subsystem which manages sensor outputs and controls displays or wireless modules.

Sensors are becoming increasingly smaller, requiring ultra-low offset voltage and low noise op-amps to help bring the recorded signal to a readable level. Toshiba offers op-amps to address both of these requirements.

In addition, Toshiba offers high-speed and high-current ESD protection diodes to help manage unwelcome static shock, a concern when designing wearables and other handheld devices. This feature is achieved with minimal insertion loss, allowing for speeds up to 10Gbps.

Interface Circuit Block Diagram

Block Diagram - Toshiba Smart Watch Solution

Products by Category

Publicado: 2020-06-02 | Actualizado: 2024-11-14