Toshiba TC75S103F Low Current & Low Voltage Op Amp

Toshiba TC75S103F Low Current and Low Voltage Operational Amplifier is an Op-Amp with a strong balance between supply current and offset voltage. This rail-to-rail device has a low supply current of 100µA (Typ.) @VDD=1.8V. It also has a low input offset voltage of 1.5mV (Max) @VDD=1.8V. The Toshiba TC75S103F also features a wide operating voltage range of 1.8V to 5.5V. This device is suitable for amplifying signals from modern sensors with increasingly lower voltages.

Features

  • Input, output full range type (rail-to-rail)
  • Low supply current 100µA (typ.) @VDD=1.8V
  • Low input offset voltage 1.5mV (max.) @VDD=1.8V
  • Wide operating voltage range 1.8V to 5.5V
Publicado: 2020-12-08 | Actualizado: 2024-11-26