Toshiba TCR2EE & TCR2EN CMOS Low Drop-Out Regulators
Toshiba TCR2EE and TCR2EN CMOS Low Drop-Out Regulators feature low dropout voltage, low quiescent bias current, and fast load transient response. These CMOS general-purpose single-output voltage regulators have an on/off control input and are capable of driving up to 200mA. They are available in fixed output voltages from 1V to 5V for the TCR2EE series and from 1.1V to 3.6V for the TCR2EN series. Toshiba TCR2EE and TCR2EN CMOS Low Drop-Out Regulators offer overcurrent protection and an auto-discharge function. They are ideal for portable applications that require high-density board assembly, such as cellphones.
Features
- Low drop-out voltage
- Low bias current (IB = 35µA (max.) at IOUT = 0mA)
- Excellent load transient response
- Overcurrent protection
- Inrush current control
- Compact DFN-4 and SOT-553-5 packages
Applications
- Portable devices
- Mobile phones
- Portable audio players
- Notebook PCs
Publicado: 2013-04-12
| Actualizado: 2026-03-09