Toshiba TLP18x Photocoupler GaAs Ired & Photo Transistors
Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are small outline couplers that are suitable for surface-mount assembly. They each consist of a photo transistor, optically coupled to a gallium arsenide infrared emitting diode. The TLP184 is also connected inverse parallel and can operate directly by AC input current. Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are smaller than a DIP package, making them suitable for high-density, surface-mounting applications such as programmable controllers.Features
- Available packages
- SO6-4
- SOIC-6
- SOP-4
- 11-4M1S-4
- Reverse voltage of 5V
- NPN phototransistor output
- Surface mount
- Single channel
- RoHS compliant
Applications
- High-density surface mounting
- Programmable controllers
Specifications
- 80V to 350V maximum collector-emitter voltage range
- 24mA to 150mA maximum collector current range
- 300mV to 1.2V maximum collector emitter saturation voltage range
- 100% minimum rank GB
- 3750VRMS minimum isolation voltage
- 16mA to 50mA forward current range
- 1.25V or 1.4V forward voltage options
- 2µs to 40µs rise time range
- 3µs to 15µs fall time range
- 100mW or 200mW power dissipation options
- -55°C to +110°C operating temperature range
- Safety standards
- UL approved: UL1577, File No. E67349
- cUL approved: CSA Component Acceptance Service No. 5A
- File No. E67349
- BSI under application
- BS EN60065: 2002, Certificate No. 9020
- BS EN60950-1:2006, Certificate No. 9021
- Option (V4) type - VDE approved: EN60747-5-2, Certificate No. 40009347
- Construction mechanical rating
- 5mm minimum creepage distance
- 5mm minimum clearance
- 0.4mm minimum insulation thickness
Publicado: 2012-03-29
| Actualizado: 2023-06-02