TRACO Power TMPW 5-T 5W Chassis-Mount AC/DC Power Supplies
TRACO Power TMPW 5-T 5W Chassis-Mount AC/DC Power Supplies with screw terminals feature an extended input voltage range of 90VAC to 305VAC and 5W maximum output power in an energy-efficient 2.17" x 1.70" package. These compact power modules operate in a high-temperature range of -40°C to +70°C and are prepared for protection class II applications. The TMPW 5-T series is certified according to EN 60335-1, and IEC/EN/UL 62368-1, and an internal EN 55032 class B filter saves board space. Additional features include <0.1W no-load input power, high efficiency of up to 83%, and 4000VAC I/O isolation. TRACO Power TMPW 5-T 5W Chassis-Mount AC/DC Power Supplies come with a three-year warranty. Typical applications include industrial and household/building technology.Accessories
Features
- 5W maximum output power
- Compact chassis-mount power module in 2.17" x 1.70" package with screw terminals
- High efficiency up to 83%
- Wide 90VAC to 305VAC input voltage range
- Certified according to EN 60335-1 and IEC/EN/UL 62368-1
- 4000VAC I/O isolation
- -40°C to +70°C operating temperature range
- <0.1W no-load input power (according to ErP directive)
- Internal EN 55032 class B filter
- Protection class II prepared
- 3-year warranty
Applications
- Industrial
- Household / building technology
Additional Resources
Publicado: 2023-07-19
| Actualizado: 2025-10-30