Transtector ALPU Outdoor 10/100 Base-T Data Surge Protectors
Transtector ALPU Outdoor 10/100 Base-T Data Surge Protectors (SPDs) use Silicon Avalanche Suppression Diode (SASD) technology to protect critical equipment in 10/100 Base-T Ethernet/PoE or PoE+ protocol data networks, while remaining transparent to data throughput. These Transtector outdoor-style SPDs provide effective protection against electrical transients generated by external lightning and internal switching events. ALPU Outdoor 10/100 Base-T Data SPDs support long-term system reliability by absorbing high amounts of transient energy while maintaining a very low clamping voltage.
Features
- Models for all common Ethernet/PoE protocols
- Shielded RJ-45 or punch-down block wiring
- Pole or wall mount
- EN/IEC 60950-1, Class I/Div II, ATEX (1101-933)
- UL 497 (1101-640)
Applications
- 10/100 Base-T Ethernet/PoE or PoE+ networks
- Telecommunications base stations
- WISP/ISP
- IT and data centers
- Point-to-point links
- Control lines and sense loops
- Oil and gas
Specifications
- Connectors
- Shielded RJ45 (1101-1144, 1101-932, 1101-933, and 1101-934)
- 110 punch-down block (1101-640 and 1101-859)
- RJ45 to screw-terminal block (1101-656)
- Compatible cables
- Cat5/5e UTP (1101-640 and 1101-859)
- Cat5/5e UTP/STP, Cat6/6A STP 1101-1144, 1101-656, 1101-932, 1101-933, and 1101-934)
- Data protocols
- 10/100 Base-T Ethernet/PoE (1101-1144, 1101-859, 1101-933, and 1101-934)
- 10/100 Base-T Ethernet/PoE+ (1101-640, 1101-656, and 1101-932)
- 100Mb/s data rate
- 100Ω characteristic impedance
- Typical voltage rating (data)
- 24VDC (1101-1144)
- 48VDC (1101-656, 1101-932, and 1101-933)
- 55VDC (1101-640 and 1101-859)
- 75VDC (1101-934)
- 1A PoE current per pin
Publicado: 2026-01-22
| Actualizado: 2026-03-09