Transtector I2R DIN-Rail AC Surge Protectors (SPDs)

Transtector I2R DIN-Rail AC Surge Protectors (SPDs) use Silicon Avalanche Suppression Diode (SASD) technology to protect critical equipment powered by a 120VAC single-phase electrical service. These Transtector UL1449 4th Ed. DIN-rail devices provide effective protection against electrical transients generated by external lightning events and internal switching events. I2R DIN-Rail SPDs support long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage.

Features

  • 100% SASD protection
  • SASD and MOV protection options
  • Visual suppression status indicators
  • Dry contact remote annunciation terminals
  • DIN-rail mount

Applications

  • Electrical panelboards
  • Industrial automation
  • Communications base stations
  • IT and data centers
  • Switchgear
  • Motor control centers
  • Automatic transfer switches
  • Wastewater treatment
  • Oil and gas
  • LED lighting
  • Schools
  • Hospitals

Specifications

  • 120VAC service voltage
  • Single-phase service type
  • 138VAC or 150VAC maximum continuous operating voltage
  • 50Hz to 60Hz frequency
  • L-N/L-G protection modes
  • 7kA or 10kA 8/20μs surge current

Dimensions

Mechanical Drawing - Transtector I2R DIN-Rail AC Surge Protectors (SPDs)
Publicado: 2026-01-21 | Actualizado: 2026-04-30