Trenz Electronic TE0713-03-72C46-A FPGA Module

Trenz Electronic TE0713-03-72C46-A FPGA Module features AMD Artix™ 7 100T FPGA, USB 3.0 to FIFO bridge, 1GB of DDR3L SDRAM, and 32MB flash memory. This module offers powerful switching-mode power supplies for all on-board voltages. The TE0713-03-72C46-A FPGA module provides numerous configurable I/O's via rugged high-speed strips. This module operates from 0°C to 70°C temperature range and is available in 4cm x 5cm dimensions. 

Features

  • SoC/FPGA:
    • AMD Artix™ 7 XC7A100T-2FGG484C device
    • -2 speedgrade
    • Commercial temperature
    • FBG484C package
  • RAM/storage:
    • 1GB DDR3L SDRAM
    • 32MB QSPI boot flash
  • On board:
    • High-efficiency DC-DC converters
    • User LED
  • Interface:
    • USB 3.0 to FIFO interface bridge
    • 2 x 100-Pin razor beam connector
    • 1 x 60-Pin razor beam connector
  • Evenly spaced supply pins for good signal integrity
  • 4cm x 5cm dimensions

Board Overview

Trenz Electronic TE0713-03-72C46-A FPGA Module
Publicado: 2026-03-25 | Actualizado: 2026-03-31