Trenz Electronic TE0820-05-4BE81MA MPSoC Module
Trenz Electronic TE0820-05-4BE81MA MPSoC Module is integrated with AMD Zynq™ UltraScale+™ ZU4EG, 2GB DDR4 SDRAM, and 128MB flash memory for configuration and operation. This module provides powerful switch-mode power supplies for all on-board voltages. The TE0820-05-4BE81MA MPSoC module provides a large number of configurable I/O's via rugged high-speed stacking connections. This module operates from 0°C to 85°C temperature range and is available in 4cm x 5cm dimensions.
Features
- FPGA:
- AMD Zynq™ UltraScale+™ XCZU4EG-1SFVC784E device
- -1 speedgrade
- Extended temperature range
- SFVC784 package
- Graphic Processing Unit (GPU)
- RAM/storage:
- 2GB DDR4 SDRAM
- 128MB QSPI Boot Flash in dual parallel mode
- 8 GByte e.MMC memory
- MAC address serial EEPROM with EUI-48 node identity
- On board:
- Lattice MachXO2 CPLD
- Programmable quad PLL clock generator PLL for PS GTR clocks
- Hi-speed USB2 ULPI transceiver
- 4 x LEDs
- All power supplies on board
- 4cm x 5cm dimensions
- Interface:
- Plug-on module with 2 x 100-pin and 1 x 60-pin razor beam high-speed hermaphroditic terminal/socket strips (regular 4 mm)
- Gigabit Ethernet transceiver PHY
- Hi-speed USB2 ULPI transceiver with full OTG support
- Graphic processor Mali-400 MP2
- 132 x HP PL I/Os (3 banks)
- 14 x PS MIOs (6 of the MIOs intended for SD card interface in default configuration)
- 4 x serial PS GTR transceivers
- Four high-speed serial I/O (HSSIO) interfaces supporting the following protocols:
- PCI Express interface
- SATA 3.1 interface
- DisplayPort interface with video resolution up to 4k x 2k
- USB 3.0 specification-compliant interface implementing a 5Gb/s line rate
- 1 GB/s serial GMII interface
Board Overview
Publicado: 2026-03-25
| Actualizado: 2026-04-14