Trenz Electronic TE0821-02-2AE91PA MPSoC Module
Trenz Electronic TE0821-02-2AE91PA MPSoC Module features an AMD Zynq™ UltraScale+™ ZU2CG, 4G DDR4 SDRAM, and 128MB flash memory for configuration and operation. This module offers 64GB e.MMC memory, and powerful switch-mode power supplies for all on-board voltages. The TE0821-02-2AE91PA MPSoC module provides a large number of configurable I/O's via rugged high-speed stacking connections. This module is pin-compatible with TE0820 MPSoC modules and interfaces like Ethernet, USB, PCIe, SATA, LEDs, and CPLD. The TE0821-02-2AE91PA MPSoC module operates from 0°C to 85°C temperature range and is available in 4cm x 5cm dimensions.
Features
- SoC/FPGA:
- AMD Zynq™ UltraScale+™ XCZU2CG-1SFVC784E device
- -1 speedgrade
- Extended temperature range
- SFVC784 package
- RAM/storage:
- 4GB DDR4 SDRAM
- 2 x 64MB SPI boot flash (dual parallel)
- 64GB e.MMC memory
- 2Kb MAC address serial EEPROM with EUI-48 node identity
- On board:
- Lattice MachXO2 CPLD
- Programmable quad clock generator
- Hi-speed USB2 ULPI transceiver
- 4 x LEDs
- All power regulators on board
- 4cm x 5cm dimensions
- Interface:
- 1Gbps RGMII Ethernet interface
- Hi-speed USB2 ULPI transceiver with full OTG support
- 34 x High Performance (HP) and 96 x high density PL I/Os
- 4 x serial PS GTR transceivers:
- PCI Express interface
- SATA 3.1 interface
- DisplayPort interface with video resolution up to 4k x 2k
- 2 x USB 3.0 specification-compliant interface implementing a 5Gb/s line rate
Board Overview
Publicado: 2026-03-25
| Actualizado: 2026-04-14