Trenz Electronic TE0865-02-ABI81MA MPSoC Module

Trenz Electronic TE0865-02-ABI81MA MPSoC Module is integrated with AMD Zynq™ UltraScale+™ ZU11EG, 4GB DDR4 SDRAM with ECC on PS, and 128MB flash memory. This module features 4GB DDR4 SDRAM on PL, Gigabit Ethernet PHY, and powerful switch-mode power supplies for all on-board voltages. The TE0865-02-ABI81MA MPSoC module provides a large number of configurable I/O's via rugged high-speed stacking connections. This module operates from -40°C to 85°C temperature range and is available in 7.5cm x 10cm dimensions. The module is mostly used in the industrial sector and in test and measurement applications.

Features

  • SoC/FPGA:
    • AMD Zynq™ UltraScale+™ XCZU11EG-1FFVC1760I device
    • -1 speedgrade
    • Industrial temperature range
    • C1760 package
    • Graphics Processing Unit (GPU)
  • RAM/storage:
    • 4GB DDR4 SDRAM with ECC on PS
    • 4GB DDR4 SDRAM on PL
    • 2 x 64MB SPI boot flash (dual parallel)
    • 8GB e.MMC memory
    • 2Kb MAC-address serial EEPROM with EUI-48 node identity
  • On board:
    • Altera® Max® 10 FPGA as CPLD
    • 6 x MEMS oscillator
    • Gigabit Ethernet transceiver PHY
    • Hi-speed USB2 ULPI transceiver with full OTG support
  • Interface:
    • 96 HD I/Os
    • 240 HP I/Os
    • 21 MIOs
    • 32 x PL GTH
    • 16 x PL GTY
    • 4 x PS GTR
    • 4 x Samtec accelerate HD B2B connector
  • Power:
    • 12V input supply voltage
    • Variable bank IO power input
  • 7.5cm x 10cm dimensions

Applications

  • Industrial sector
  • Test and measurement applications
Publicado: 2026-03-25 | Actualizado: 2026-05-03