Triad Magnetics HS-56-TH Audio Transformer

Triad Magnetics HS-56-TH Audio Transformer provides versatile impedance matching for both input and output stages. This audio transformer offers ample turn ratios to accommodate source-to-load impedance matching. The HS-56-TH audio transformer supports a wide power-handling range, delivering full power without distortion within ±3dB. This audio transformer features flexible winding configurations, wide frequency response, superior hum rejection, and ultra-low distortion. The HS-56-TH audio transformer delivers the durability and precision required for demanding designs. This audio transformer offers a compact, non-shielded format ideal for modular and digital-integrated systems. Typical applications include impedance matching, signal pre-amplification, inter-stage isolation, and signal level step-up/down.

Features

  • Versatile impedance matching for both input and output stages
  • Ample turn ratios to accommodate source-to-load impedance matching
  • Wide range power handling capacity to deliver full power without distortion within ±3dB
  • Flexible winding configurations
  • Wide frequency response
  • Superior hum rejection
  • Ultra-low distortion
  • Durable and precise
  • Compact
  • Non-shielded format

Applications

  • Impedance matching
  • Signal pre-amplification
  • Inter-stage isolation
  • Signal level step-up/down

Specifications

  • 10Hz to 30KHz typical frequency range
  • -1.5dB typical gain at 1kHz, 600Ω Rs, and 600Ω RL
  • 100mW output power
  • 0°C to 70°C operating and storage temperature range
  • CMRR:
    • 125dB at 60Hz
    • 100dB at 1kHz
  • 118g typical weight

Performance Graph

Performance Graph - Triad Magnetics HS-56-TH Audio Transformer

Schematic

Schematic - Triad Magnetics HS-56-TH Audio Transformer

Dimensions

Mechanical Drawing - Triad Magnetics HS-56-TH Audio Transformer
Publicado: 2026-04-26 | Actualizado: 2026-05-05