Tripp Lite Smart & SmartPro 750VA to 3000VA UPS
Tripp Lite Smart and SmartPro 750VA to 3000VA Uninterruptible Power Supplies (UPS) provide complete battery backup and pure sine wave power output for servers, switches, and other high-end distributed IT equipment. Lithium UPS units provide up to 3000VA capacity power protection for critical network components. The line-interactive UPS units deliver pure sine wave power to ensure reliable protection for sensitive electronics. Each of these Tripp Lite Smart and SmartPro devices features 120V input voltage.
Features
- Output power
- 750VA to 3000VA
- 475W to 2250W
- 120VAC input voltage
- Up to nine outlets preinstalled
- Optional line-interactive pure/sine wave cloud-connected remote monitoring
Applications
- Servers
- Switches
- High-end distributed IT equipment
Publicado: 2025-06-18
| Actualizado: 2026-06-24