u-blox EVK-NORA-B2 Evaluation Kits

u-blox EVK-NORA-B2 Evaluation Kits are used for professional-grade NORA-B2xx modules with an open CPU. The NORA-B2xx are stand-alone BLUETOOTH® Low Energy (BLE) and IEEE 802.15.4 modules. These modules are built on the Nordic Semiconductor nRF54L chip. The NORA-B2xx modules support Thread, Zigbee™, and Matter protocols. These modules are utilized in smart cities, telematics, medical, smart lighting, wearable devices, and indoor location applications.

Features

  • NORA-B201 and NORA-B206 modules:
    • +7dBm maximum conducted output power
    • 125kbit/s, 500kbit/s, 1Mbit/s, and 2Mbit/s BLUETOOTH PHY rate
    • nRF54L15 chip

Applications

  • Medical and healthcare
  • Wearables
  • Indsutrial automation
  • Telematics
  • Smart cities
  • Low-power sensors
  • Indoor positioning
  • Asset tracking
  • Point-of-sale
Publicado: 2025-03-17 | Actualizado: 2025-10-30