Vacuumschmelze (VAC) 1000A High-Current Industrial Sensors

Vacuumschmelze 1000A High Current Industrial Sensors are designed for a current of up to 1000Arms with a measuring range of up to 2500Apeak. These VAC Industrial Current Sensors offer low offset and gain errors, low temperature drift, and excellent long-term stability. These sensors also offer low power consumption due to PWM compensation current drive stage. They also offer excellent dynamic properties (rise time, pulse response) due to a low winding capacity of the compensation current winding.

Features

  • Low offset and gain errors, low temperature drift, excellent long-term stability
  • Low power consumption due to PWM compensation current driver stage
  • Wide measuring range up to 2500A
  • Excellent dynamic properties (rise time, pulse response) due to a low winding capacity of the compensation current winding
  • Low dependence of the sensor accuracy on the position of the phase current return conductor in proximity to the sensor
  • Greatest reliability by concentrating the electronic functions in a single monolithic IC
  • Compact dimensions of approx. 95mm x 34mm x 90mm (L x W x H without baseplate)
  • Large aperture 40x40mm2 (with bevels), giving more space for different primary conductor options (bus bars or bus bar stacks made from Cu or Al, Cables with lugs, etc.)
  • Mechanical and electrical replacement of existing closed-loop Hall-effect sensors without changes in the application
  • 5000:1 turns ratio, current signal output
  • Variants for ±15V-supply and ±24V-supply
  • Variants with different connectors
View Results ( 21 ) Page
N.º de artículo Hoja de datos Régimen de corriente Tiempo de respuesta
T60404-N4644-X201 T60404-N4644-X201 Hoja de datos 200 A 1 us
T60404-N4644-X060 T60404-N4644-X060 Hoja de datos 400 A 3 us
T60404-N4644-X271 T60404-N4644-X271 Hoja de datos 200 A 1 us
T60404-N4644-X053 T60404-N4644-X053 Hoja de datos 500 A 3 us
T60404-N4644-X020 T60404-N4644-X020 Hoja de datos
T60404-N4644-X021 T60404-N4644-X021 Hoja de datos
T60404-N4644-X030 T60404-N4644-X030 Hoja de datos 200 A 5 us
T60404-N4644-X040 T60404-N4644-X040 Hoja de datos 400 A 3 us
T60404-N4644-X051 T60404-N4644-X051 Hoja de datos 200 A
T60404-N4644-X052 T60404-N4644-X052 Hoja de datos 500 A 3 us
Publicado: 2014-05-21 | Actualizado: 2022-03-11