VCC 1091M Non-Relampable LED Indicators
VCC 1091M Non-Relampable LED Indicators are designed for applications where long-life, maintenance-free visual indication is required. These VCC indicators feature a rugged construction with a one-piece body and lens, ensuring durability and vibration resistance. Available in multiple voltages, the 1091M components offer flexibility for a wide range of designs. Each unit integrates a high-brightness LED with a built-in current-limiting resistor and diode protection, eliminating the need for external components. The indicators provide a wide viewing angle and consistent illumination, ideal for status indication in control panels, instrumentation, and other electronic systems. With quick-connect terminals and a compact design, the 1091M indicators simplify installation while delivering maintenance-free performance. These indicators are UL-recognized and meet stringent industry standards for reliability.
Features
- Solid-state indicator lights
- Built-in current-limiting resistor and rectifier diode
- 60° viewing angle
- Red, green, or yellow illumination color options
- Dome lens
- Diffused polycarbonate lens
- Snap-in mounting
- Quick connect or wire termination style
- RoHS and REACH compliant
Applications
- Industrial control panels
- Power distribution systems
- Medical equipment
- Transportation and automotive dashboards
- Networking and telecom hardware
- Consumer and commercial appliances
- Test and measurement instruments
Specifications
- 20mA to 31mA forward current range
- 6V to 125V forward voltage range
- 590nm wavelength/color temperature
- 198mcd luminous intensity
- 5mm LED size
- 12.7mm mounting hole size