VCC LED Mounting Hardware

VCC LED Mounting Hardware is designed to support a broad range of indicator sizes, including the 3mm and 5mm formats used across industrial and commercial applications. These hardware items include mounting rings, clips, holders, sockets, cable assemblies, and spacers. The LED mounting hardware provides dependable and easy-to-integrate solutions for securing 3 mm and 5 mm indicators in a wide range of designs. These mounting hardware deliver the mechanical stability and alignment needed for consistent LED performance. The LED mounting hardware includes materials such as nylon, polycarbonate, polypropylene, polyethylene, and thermoplastic, and a broad selection of panel‑thickness and body‑length configurations. These mounting hardware supports reliable installation and long‑term durability in even the most challenging applications. Typical applications include industrial equipment, medical devices, aerospace systems, transportation systems, sensors, IoT devices, consumer/commercial electronics, and outdoor equipment.

Types of LED Mounting Hardware

LED Mounting Rings:

The LED Mounting Rings are low-profile rings and retainers designed to secure 3mm and 5mm through‑hole LEDs during front‑panel assembly. These rings include options such as clear PE for maximum light transmission and black PP for light‑shielding applications.

LED Mounting Clips:

These Snap‑fit and reflective clips are designed for consistent LED positioning and available for T‑1 and T‑1 3/4 packages with PP and PC options.

LED Mounts/Holders:

The holders are constructed with nylon and deliver strength with a clean front-panel appearance. These panel-mount holders center the LED, protect the lens, and improve cosmetics.

Holders with Wire Leads:

The pre-wired holders simplify builds and reduce solder operations and are available with 6-inch to 12-inch leads, depending on the series.

LED Cable Assemblies:

The factory‑terminated assemblies that streamline connections between LED indicators and control electronics.

LED Sockets:

The snap‑in sockets provide mechanical retention and consistent standoff height for LED leads.

Grommets and O‑Rings/Retainers:

The elastomer grommets and retaining rings isolate vibration, seal panels, and lock LEDs in place.

Spacers and Standoffs:

These spacers and standoffs maintain clearance and consistent LED height relative to the panel or PCB for optimal viewing.

Applications

  • Industrial control panels and machinery
  • Aerospace and transportation systems
  • Medical devices and diagnostic equipment
  • Sensors, IoT devices, and embedded electronics
  • Consumer and commercial electronics
  • Harsh‑environment and outdoor equipment
Publicado: 2026-03-25 | Actualizado: 2026-03-25