Vicor DCM3717 SM-ChiP Evaluation Boards

Vicor DCM3717 SM-ChiP™ Evaluation Boards are designed for the DCM3717 non-isolated, regulated DC-DC converters that operate from a semi-regulated 40V to 60V input. These evaluation boards can be configured for various enabling and fault monitoring schemes and exercise various loading conditions. DCM3717 boards evaluate or demonstrate the performance of the Vicor DCM3717 SM-ChiP products and provide Kelvin connectors for accurate voltage measurements on power nodes and signals. Additionally, the evaluation board provides lugs for input/output connections and test points for easy connection to standard test equipment.

Features

  • DCM3717 SM-ChiP
  • Basic input and output filtering using low ESR ceramic chips and an input LC filter
  • PMBus interface using a micro USB port
  • Test points for DCM signal terminals
  • Kelvin voltage points for all power terminals

Kit Contents

  • DCM evaluation board
  • Heat sink and mounting hardware

Unpopulated Eval Board

Infographic - Vicor DCM3717 SM-ChiP Evaluation Boards
Publicado: 2025-06-03 | Actualizado: 2025-08-11