Vishay / Dale IHLP-2525CZ-8A Series High Current IHLP®Inductors

Vishay IHLP-2525CZ-8A Series IHLP® High Current Inductors have a low-profile shielded construction and are able to operate up to 180ºC. The IHLP-2525CZ-8A series IHLP high current inductors from Vishay also offer frequency range up to 1MHz and can handle high transient current spikes without saturation. These AEC-Q200 qualified components have inductance range from 0.47µH to 22µH. This series is used with a variety of applications, including engine and transmission control units, diesel injection drivers, and LED drivers.

Features

  • -55ºC to 180°C temperature range 
  • Shielded construction
  • Frequency range up to 1MHz
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • AEC-Q200 qualified

Applications

  • Engine and transmission control units
  • Diesel injection drivers
  • DC/DC converters for entertainment/navigation systems
  • Noise suppression for motors
  • LED drivers

Infographic

Chart - Vishay / Dale IHLP-2525CZ-8A Series High Current IHLP®Inductors
View Results ( 12 ) Page
N.º de artículo Inductancia Tolerancia Corriente CC máxima Resistencia CC máxima Hoja de datos
IHLP2525CZERR68M8A 680 nH 20 % 16.5 A 5.76 mOhms IHLP2525CZERR68M8A Hoja de datos
IHLP2525CZER1R0M8A 1 uH 20 % 12 A 8.45 mOhms IHLP2525CZER1R0M8A Hoja de datos
IHLP2525CZER5R6M8A 5.6 uH 20 % 5.3 A 45.6 mOhms IHLP2525CZER5R6M8A Hoja de datos
IHLP2525CZERR47M8A 470 nH 20 % 20 A 4.14 mOhms IHLP2525CZERR47M8A Hoja de datos
IHLP2525CZER100M8A 10 uH 20 % 4 A 76.9 mOhms IHLP2525CZER100M8A Hoja de datos
IHLP2525CZER150M8A 15 uH 20 % 2.9 A 127 mOhms IHLP2525CZER150M8A Hoja de datos
IHLP2525CZER220M8A 22 uH 20 % 2.8 A 174 mOhms IHLP2525CZER220M8A Hoja de datos
IHLP2525CZER2R2M8A 2.2 uH 20 % 8.1 A 18.3 mOhms IHLP2525CZER2R2M8A Hoja de datos
IHLP2525CZER4R7M8A 4.7 uH 20 % 5.6 A 38.4 mOhms IHLP2525CZER4R7M8A Hoja de datos
IHLP2525CZER3R3M8A 3.3 uH 20 % 6.8 A 28.4 mOhms IHLP2525CZER3R3M8A Hoja de datos
Publicado: 2014-07-25 | Actualizado: 2022-03-11