Vishay / BC Components 230 EDLC-HV ENYCAP™ Capacitors
Vishay / BC Components 230 EDLC-HV ENYCAP™ Capacitors are polarized energy storage capacitors with high capacity and high energy density. These electrical double-layer capacitors have an operating voltage of up to 3V and a useful life of up to 2000 hours at +85°C. The series features rapid charge and discharge and is maintenance-free, with no service required. Applications for Vishay / BC Components 230 EDLC-HV ENYCAP Capacitors include power backup, burst power support, energy recovery, and more.
Features
- Polarized energy storage capacitor with high capacity and energy density
- 3V rated voltage
- Available in through-hole (radial) version
- -40°C to +85°C category temperature range
- Up to 2000hrs useful life at +85°C
- >500,000 cycle life
- Rapid charge and discharge
- Maintenance free, no service necessary
- AEC-Q200 qualified
Applications
- Power backup
- Burst power support
- Storage devices for energy harvesting
- Micro UPS power sources
- Energy recovery
Infographic
Associated Kit
Additional Resources
Publicado: 2018-10-01
| Actualizado: 2026-04-15