Vishay 259 PHM-SI Capacitors
Vishay 259 PHM-SI Capacitors feature a compact design and improved ripple current. These miniaturized snap-in capacitors offer a 3000-hour useful lifespan at +105°C and voltage ratings up to 500V. Typical applications for Vishay 259 PHM-SI Capacitors include solar PV inverters, motor controls, small drives, industrial cooling and heating, and industrial lamp drivers.
Features
- Miniaturized snap-in design
- 30% higher ripple current rating than 094 PME-SI series
- Useful life of 3000h at +105°C
- >10 years 24/7 application life up to +60°C
- Available up to 500V
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Keyed polarity snap-in version available
- High reliability
Applications
- Solar PV inverters
- Motor controls and small drives
- Welding, cutting, and melting
- Industrial cooling and heating
- Industrial lamp drivers
Dimensions
Publicado: 2018-04-12
| Actualizado: 2026-06-22