Vishay / BC Components 501 PGM-ST Miniaturized Aluminum Capacitors

Vishay / BC Components 501 PGM-ST Miniaturized Screw Terminal Aluminum Capacitors are available in capacitance values from 110µF to 10,000µF and voltages of 400V, 450V, and 500V. These general-purpose power modules provide a useful life of 5000h at +85°C and offer an efficient design with case sizes up to ø90mm x 195mm. Vishay / BC Components 501 PGM-ST Miniaturized Screw Terminal Aluminum Capacitors are ideal for uninterruptible power supplies (UPS), energy storage in medical or industrial pulse systems, and solar inverter applications.

Features

  • 5000h of operational life at +85°C
  • Efficient design
  • Available in case sizes up to ø90mm x 195mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, cylindrical aluminum case, insulated with a blue sleeve
  • Pressure relief in the sealing disc

Applications

  • UPS, welding, and x-ray equipment
  • Energy storage in medical or industrial pulse systems
  • Heating, ventilation, and air conditioning
  • Microgrid interfaces, solar inverters
  • Wind turbines
  • Pulse power scientific test equipment

Product Overview

Vishay / BC Components 501 PGM-ST Miniaturized Aluminum Capacitors
Publicado: 2019-05-30 | Actualizado: 2023-12-31