Vishay Automotive 0201 Thick Film Chip Resistors

Vishay Automotive 0201 Thick Film Chip Resistors are e3 standard thick film resistors that offer AEC-Q200 compliance for automotive environments. Specifications include a 0201 size, 10Ω to 1MΩ resistance range, 0.05W rated dissipation, 30V operating voltage rating, and an operating temperature range of -55°C to +155°C. Vishay Automotive 0201 Thick Film Chip Resistors are suitable for use in automotive, telecommunications, and industrial applications.

Applications

  • Automotive
  • Industrial
  • Telecommunications

Specifications

  • 0201 imperial size
  • 10Ω to 1MΩ resistance range
  • ±5%, ±1% resistance tolerance
  • ±200ppm/K temperature coefficient
  • 0.05W rated dissipation
  • 30V operating voltage
  • -55°C to +155°C operating temperature range

Dimensions

Mechanical Drawing - Vishay Automotive 0201 Thick Film Chip Resistors
Publicado: 2025-08-21 | Actualizado: 2026-04-07