Vishay / Barry Industries RK Chip Resistors
Vishay / Barry Industries RK Chip Resistors are quarter-wrap chip resistors available in BeO or alumina material. These resistors offer a 100mW to 3W power range, DC to 10GHz frequency range, and 0.5Ω to 1mΩ resistance range. Vishay / Barry Industries RK Chip Resistors provide a small package design, making them suitable for space-constrained applications.Features
- Quarter-wrap style
- Available in BeO or alumina material
- Small package design
Specifications
- 100mW to 3W power range
- DC to 10GHz frequency range
- 0.5Ω to 1mΩ resistance range
Derating Curve
Publicado: 2025-02-10
| Actualizado: 2025-03-24