Vishay / Barry Industries TVC Series High Power RF Terminations
Vishay / Barry Industries TVC Series High Power RF Terminations offer stable impedance from DC to 8.4GHz with high continuous power ratings ranging from 5W to 250W. The TVC series features a top-only input pad on one side and a castellated terminal that connects to the full metal ground pad on the backside. Offered in sizes from 1206 to 3737 in either Alumina, AlN, or BeO substrates, these terminations have an operating frequency range from DC to 8.4GHz. Various terminal metallizations are provided to accommodate numerous application requirements. Vishay / Barry Industries TVC Series High Power RF Terminations are ideal for aerospace and military applications.Features
- Half-wrap chip termination configuration
- Aluminum nitride material
- Robust thick film construction
- RoHS compliant
Applications
- Aerospace and military RADAR
- Aerospace and military radio communications systems
- Aerospace and military electronic warfare systems
- Satellite communications systems
- Base stations
- Medical imaging
- Test and measurement
Specifications
- 1206 to 3737 case sizes
- 10Ω to 1kΩ resistance range
- 5W to 250W CW power rating
- Al2O3 (Alumina), AlN, or BeO substrate options
- DC to 8.4GHz operating frequency range
- -55°C to +150°C operating temperature range
Derating Curve
Configuration
Dimensions
Additional Resources
Publicado: 2022-09-26
| Actualizado: 2024-12-31