Vishay / BC Components NTCC200E4 Leadless NTC Thermistors

Vishay / BC Components NTCC200E4  Leadless NTC Thermistors feature a flat chip contacted top and bottom with a silver electrode. The Vishay / BC Components NTCC200E4 Leadless NTC Thermistors operate over a -55°C to +175°C temperature range and are highly resistant to thermal shocks. The series is AEC-Q200 qualified and ideal for wire bonding.

Features

  • Flat chip contacted top and bottom, silver electrode (NTCC200E4)
  • Green thermistor (does not use RoHS exemptions)
  • -55°C to +175°C operating temperature range
  • Highly resistant to thermal shocks
  • Ideal for wire bonding (aluminum or gold depending on metalization type)
  • Resistant to leaching
  • Delivered on blister tape
  • AEC-Q200 qualified

Applications

  • High-temperature sensing, control, and compensation - IGBT modules used as inverters in EV and HEV vehicles
  • IC and semiconductor protection
  • DC/AC power inverters
  • HIC overheat protection

Specifications

  • 4.7KΩ to 20KΩ resistance range at +25°C
  • ±1 tolerance
  • 3s response time
  • 3mW dissipation factor
  • 50mW maximum power dissipation
Publicado: 2022-01-21 | Actualizado: 2026-04-27