Vishay CDR-MIL-PRF-55681 SMT MLCCs
Vishay CDR-MIL-PRF-55681 SMT Multilayer Ceramic Chip Capacitors (MLCCs) are military-qualified and highly reliable per the MIL-PRF-55681 specification. These capacitors feature a wet-build process and a reliable noble-metal electrode (NME) system. The series is available with tin/lead terminations (W, Z, and U) and lead-free terminations (Y and M). Applications for Vishay CDR-MIL-PRF-55681 MLCCs include geographical information systems, global positioning systems (GPS), and avionic, sonar, and satellite systems.
Features
- Military-qualified capacitors
- CAGE CODE 2770A federal stock control number
- High reliability tested per MIL-PRF-55681
- Wet build process
- Tin/lead termination codes W, Z, and U
- Lead-free termination codes Y and M
- Reliable NME system
Applications
- Avionic systems
- Sonar systems
- Satellite systems
- Geographical information systems
- GPS
Specifications
- 1.0pF to 470nF capacitance range
- 6.3VDC to 100VDC voltage range
- Insulation resistance (IR) at +25°C and rated voltage 100,000MΩ minimum or 1000ΩF, whichever is less
- Dielectric strength test performed per method 103 of EIA-198-2-E, with supplied test voltages ≤100VDC-rated at 250% of rated voltage
- -55°C to +125°C operating temperature range
Publicado: 2025-06-30
| Actualizado: 2026-06-23