Vishay CHA Automotive Thin Film Chip Resistors
Vishay CHA Automotive Thin Film Chip Resistors are AEC-Q200 qualified and offer an operating frequency rating of 70GHz. These thin film microwave resistors feature miniaturized components that are designed in such a way that their internal reactance is small. When correctly mounted and utilized, these components function as almost pure resistors on a large frequency range. CHA series resistors have a flip-chip, wrap-around, or one-face termination. Vishay CHA Automotive Thin Film Chip Resistors are suitable for 5G base stations, drones, and automotive advanced driver assistance system (ADAS) applications.Features
- Thin film microwave resistors
- Flip-chip, wrap-around, or one-face termination
- Small internal reactance
- Modelithics® library available
Applications
- Connectivity
- 5G base stations and small cells
- LEO satellites
- AMS and Space
- KU KA band radars
- SATCOM
- Drones
- Automotive
- ADAS
- Connected car
- 77GHz radar
Specifications
- AEC-Q200 qualified
- 70GHz operating frequency
- 10Ω to 500Ω resistance range
- 0.03W rated power
- 30V limiting element voltage
- 02016 size
Infographic
Publicado: 2024-03-13
| Actualizado: 2024-07-23