Vishay / Dale CRCW-HP High-Power Thick Film Chip Resistors

Vishay / Dale CRCW-HP High-Power Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards. The double-sided resistive element of these series resistors is ideally suited for applications where high power and enhanced pulse-proof features are required. These lead (Pb)-bearing pulse-proof resistors are available in size 0402 up to 2512 with TCR combinations of ±5%, ±1%, or ±0.5% along with 100ppm and 200ppm/°C. The CRCW-HP resistors feature enhanced rated power from 0.2W up to 1.5W and offer significant space savings to designers. These resistors also feature a 1Ω to 1MΩ resistance range (jumper (0Ω)) with enhanced maximum current capability up to 20A. The CRCW-HP resistors operate within the -55°C to 155°C temperature range and are AEC-Q200 qualified. Typical applications include military, industrial, and Battery Management Systems (BMS).

Features

  • Excellent pulse load capability up to 10x better than standard thick film chip resistor
  • Enhanced power rating, same size
  • Sizes 0402 to 2512
  • Resistance-range from 1Ω to 1MΩ, and 0Ω jumper
  • Double-sided printed resistor element
  • Protective overglaze
  • Working voltage up to 500V
  • Rated power up to 1.5W
  • Tolerances of ±0.5%, ±1%, and ±5%
  • TCR of ±100ppm/°C and ±200ppm/°C
  • -55°C to +155°C operating temperature range
  • Tin-lead termination
  • Halogen free
  • AEC-Q200 qualified

Applications

  • AMS requirements
  • LEO satellites
  • High and repetitive surge and pulse loading requirements
  • Densely populated PCBs
  • Snubber and gate resistors
  • Commercial aircraft
  • Guidance systems
  • Power supplies for military aircraft
  • MIL radio
  • Radar systems
  • Airborne systems
  • Infrared devices
  • Ground surveillance
  • Optics mechanical systems
  • Drones
  • Space and MIL motion control

Dimensions

Mechanical Drawing - Vishay / Dale CRCW-HP High-Power Thick Film Chip Resistors
Publicado: 2025-04-23 | Actualizado: 2026-05-19